Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-NMNM-01.50M
Newark Part No.74R7682
Product RangeSilverLine Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.040 |
| 5+ | $352.360 |
| 10+ | $336.270 |
Price for:Each
Minimum: 1
Multiple: 1
$372.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-NMNM-01.50M
Newark Part No.74R7682
Product RangeSilverLine Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColorTransparent
Product RangeSilverLine Series
SVHCLead (14-Jun-2023)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
SilverLine Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
-
Connector Type B
N Type Plug, 50ohm
Jacket Color
Transparent
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for SLU18-NMNM-01.50M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate