Print Page
11009
Screwdriver Tip, Interchangeable, Phillips, Slotted, 1/4 " Drive, 8 " Length
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $7.010 |
Price for:Each
Minimum: 80
Multiple: 10
$560.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part No11009
Newark Part No.86T1115
Technical Datasheet
Tip Size 16.35mm
Tip Size 2-
Blade Length-
Overall Length203.2mm
Product Range-
SVHCTo Be Advised
Product Overview
The tip of this handy screwdriver was designed to fit all popular Phillips screws making it a must have for any tool box. Changeable shaft has fits-all Phillips on one end and a ¼” slotted on the other.
- Made of chrome plated S2 alloy steel
- Ergonomic TPR comfort grip
- Length: 8
Technical Specifications
Tip Size 1
6.35mm
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
203.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate