Print Page
16061
Screwdriver Set, Magnetic Bit, 61 Piece
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part No16061
Newark Part No.86T1139
Technical Datasheet
Kit ContentsPhillips /Slotted/Metric Hex/Torx/Security Torx/Security Metric Hex/Spanner/Square Screwdriver Set
Product Range-
SVHCTo Be Advised
Product Overview
An assortment if popular bits for a variety of applications. Housed in a compact see-through storage case. Includes a 2 ½” magnetic bit holder.
- Includes:
- Slotted: 1/8”, 5/32”, 13/64”, 7/32”, 15/64”, 9/32”, 5/16Pozi drive: #0, #1, (2) #2, #3
- Phillips: #0. #1, (#) #2, #3
- Metric hex: 1. 5, 2, 2. 5, 3, 3. 5, 4, 4. 5, 5, 5. 5, 6, 7, 8mm
- Torx: T8, T9, T10, T15, T20, T15, T20, T25, T27, T30, T35, T40
- Security torx: T10, T15, T20, T25, T27, T30, T35
- Security metric hex: 2, 2. 5, 3, 4, 5, 6mm
- Spanner: #4, #6, #8, #10
- Square: S1, S2, S3
Technical Specifications
Kit Contents
Phillips /Slotted/Metric Hex/Torx/Security Torx/Security Metric Hex/Spanner/Square Screwdriver Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate