Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $127.050 |
| 5+ | $121.970 |
| 10+ | $116.890 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$127.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003707-100F
Newark Part No.14AM3265
Technical Datasheet
Cable ShieldingUnshielded
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorYellow
No. of Max Strands x Strand Size84 x 34AWG
Voltage Rating300V
Jacket MaterialTPE
Conductor MaterialTinned Copper
External Diameter10mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003707-100F is a fieldbus cable for ASi (Actuator Sensor Interface) systems, in the field of factory automation, for connecting devices to the lowest field level (sensors, actuators), for fixed installation & flexible applications. Data and energy are transmitted via an unscreened, geometrically coded two-core flat cable.
- Standard acc. to EN 50295 / IEC 62026
- Yellow TPE cable
- 2 conductor 16AWG (1.5mm²) size
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (mineral oil)
- Optimized EMC compliant shielding
- Optimized EMC compliant shielding
- UL/CSA types : cURus 300V, 105°C approvals
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Unshielded
Conductor Area CSA
1.5mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
84 x 34AWG
Jacket Material
TPE
External Diameter
10mm
SVHC
No SVHC (27-Jun-2024)
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Yellow
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate