Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $259.600 |
| 5+ | $249.220 |
| 10+ | $238.840 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$259.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003744-100F
Newark Part No.13AM8042
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs4 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size1 x 24AWG
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003744-100F is a networking cable (Industrial Ethernet- STANDARD Cat.6 - CMG) for structured industry cabling. This data cable for the transmission of digital and analogue signals for Industrial Ethernet, ICT network applications and in PROFINET systems. Suitable for fixed installation, in harsh industrial environments for machine, device and control cabinet wiring. Standard according to Industrial Ethernet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.
- 4 pair 24AWG conductor, shielded
- Green PVC, fast connect cable
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (Mineral oil) & acc. to UL OIL RES
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
1 x 24AWG
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (27-Jun-2024)
LAN Category
Cat6
Conductor Area CSA
0.51mm²
Reel Length (Metric)
30.48m
Jacket Color
Green
Voltage Rating
125V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
