New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Networking Cable
                      Print Page

                      2003712-100F

                      Networking Cable, ASi-BUS, Unshielded, 16 AWG, 1.5 mm², 100 ft, 30.48 m

                      TKD KABEL 2003712-100F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTKD KABEL
                      Manufacturer Part No2003712-100F
                      Newark Part No.13AM8037
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$151.800
                      5+$145.730
                      10+$139.660
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $151.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTKD KABEL
                      Manufacturer Part No2003712-100F
                      Newark Part No.13AM8037
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnshielded
                      Wire Gauge16AWG
                      Conductor Area CSA1.5mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.48m
                      Jacket ColorBlack
                      No. of Max Strands x Strand Size84 x 34AWG
                      Voltage Rating300V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      2003712-100F is a fieldbus cables for ASi (Actuator Sensor Interface) systems used in the field of factory automation, for connecting devices to the lowest field level (sensors, actuators), for fixed installation & flexible applications. Data and energy are transmitted via an unscreened, geometrically coded two-core flat cable.

                      • Standard according to EN 50295 / IEC 62026
                      • Black PVC cable
                      • 2 conductor 16AWG (1.5mm²) size
                      • Largely resistant to grease, coolant fluids and lubricants
                      • UV-resistant
                      • Special geometry prevents incorrect contacting (reverse polarity protection)
                      • Simple & quick tool-free installation (piercing technology)
                      • UL/CSA types : cULus 300V, 90°C, CMG approvals
                      • 100ft (30.48m) cable length

                      Technical Specifications

                      Cable Shielding

                      Unshielded

                      Conductor Area CSA

                      1.5mm²

                      Reel Length (Metric)

                      30.48m

                      No. of Max Strands x Strand Size

                      84 x 34AWG

                      Jacket Material

                      PVC

                      External Diameter

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Wire Gauge

                      16AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Black

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.