New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Networking Cable
                      Print Page

                      2003719-100F

                      Networking Cable, PROFINET Cat.5e, Shielded, 22 AWG, 0.64 mm², 100 ft, 30.48 m

                      TKD KABEL 2003719-100F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTKD KABEL
                      Manufacturer Part No2003719-100F
                      Newark Part No.13AM8038
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$141.570
                      5+$135.910
                      10+$130.240
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $141.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTKD KABEL
                      Manufacturer Part No2003719-100F
                      Newark Part No.13AM8038
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      Wire Gauge22AWG
                      Conductor Area CSA0.64mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.48m
                      Jacket ColorGreen
                      No. of Max Strands x Strand Size1 x 22AWG
                      Voltage Rating125V
                      Jacket MaterialPVC
                      Conductor MaterialCopper
                      External Diameter6.5mm
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      2003719-100F is a networking cable (PROFINET-Standard Cat. 5e - 200MHz UL STYLE 20201) for structured industry cabling. This data cable for transmitting digital and analogue signals for PROFINET systems, Industrial Ethernet ICT network applications. Suitable for fixed installation, in harsh industrial environments for machine, device and control cabinet control cabinet wiring. Standard according to Profinet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.

                      • 2 pair 22AWG conductor, shielded
                      • Green PVC cable
                      • Largely resistant to grease, coolant fluids and lubricants
                      • Oil-resistant: acc. to DIN EN 60811-2-1 (Mineral oil) & acc. to UL OIL RES
                      • UV-resistant: SUN RES acc. to UL 1581
                      • Optimized EMC compliant shielding
                      • 100ft (30.48m) cable length

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Conductor Area CSA

                      0.64mm²

                      Reel Length (Metric)

                      30.48m

                      No. of Max Strands x Strand Size

                      1 x 22AWG

                      Jacket Material

                      PVC

                      External Diameter

                      6.5mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Green

                      Voltage Rating

                      125V

                      Conductor Material

                      Copper

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.