Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $677.160 |
| 5+ | $654.890 |
Price for:Each
Minimum: 1
Multiple: 1
$677.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part No5200
Newark Part No.51AK9768
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height185mm
External Width213mm
External Depth113mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
213mm
Product Range
-
External Height
185mm
External Depth
113mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate