Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTME
Manufacturer Part NoSOLO
Newark Part No.82AJ0712
Product RangeSOLO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $69.510 |
5+ | $68.400 |
10+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$69.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoSOLO
Newark Part No.82AJ0712
Product RangeSOLO Series
Technical Datasheet
Temperature Measuring Range-50°C to +400°C
External Height160mm
External Width50mm
External Depth30mm
Product RangeSOLO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-50°C to +400°C
External Width
50mm
Product Range
SOLO Series
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate