Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPM660D
Newark Part No.70AK2933
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.600 |
| 3+ | $129.140 |
Price for:Each
Minimum: 1
Multiple: 1
$158.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPM660D
Newark Part No.70AK2933
Technical Datasheet
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min100Hz
Frequency Response Max10kHz
Sensitivity-58dB
Connector Type5 Pin DIN Plug
Lead Length2.5m
SVHCTo Be Advised
Technical Specifications
Directivity
Cardioid
Frequency Response Min
100Hz
Sensitivity
-58dB
Lead Length
2.5m
Output Impedance
600ohm
Frequency Response Max
10kHz
Connector Type
5 Pin DIN Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate