Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC9147A39DER-G
Newark Part No.34AK8724
Product RangeXC9147 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.230 |
25+ | $1.120 |
50+ | $1.010 |
100+ | $0.844 |
250+ | $0.747 |
500+ | $0.649 |
1000+ | $0.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9147A39DER-G
Newark Part No.34AK8724
Product RangeXC9147 Series
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Max Output Current750mA
Output Current750mA
IC Case / PackageUSP-6C
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom3.9V
Output Voltage - Nom3.9V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC9147 Series
Qualification-
DC / DC Converter IC CaseUSP-6C
Automotive Qualification Standard-
Switching Frequency3MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Output Current
750mA
No. of Pins
6Pins
Output Voltage Nom
3.9V
Output Voltage Min
-
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
XC9147 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
USP-6C
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
650mV
Max Output Current
750mA
IC Case / Package
USP-6C
IC Mounting
Surface Mount
Output Voltage - Nom
3.9V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability