Need more?
Quantity | Price |
---|---|
1+ | $264.100 |
Product Information
Product Overview
The QSN 120 FH from Torqueleader is an ergo quickset adjustable torque screwdriver. This calibrated scale tool that can be used for the accurate and consistent application of torque in any manufacturing, engineering or servicing environment. It is EPA compliant for safe electronic component assembly and ergonomically designed for enhanced operator comfort. Unique slipping technology ensures that the risk of over or under tightening is eliminated. Tool can be used with confidence by operators at any skill level, due to unique slipping mechanism. Its adjustability and wide range of torque make it suitable for a broad range of applications.
- Calibrated range from 20cNm to 120cNm(ISO)
- Graduation is 1cNm(ISO)
- ¼" female hex (FH) drive
- Length is 183mm, weight is 230g
- Accuracy is ±6% of reading, ISO 6789:2003 classification 2D
- Blue colour adjusting lock
- Fast and accurate to set, using the quick and clear to read micrometer style setting scale
- Accurate torque application reduces the likelihood of rework
- Increased operator comfort and productivity from smooth action of tool & ergonomic plastic handgrip
- High quality, robust construction
Notes
T bar is not included with this ergo quickset screwdriver.
Technical Specifications
Screwdriver
20cN-m to 120cN-m
0.25"
183mm
No SVHC (21-Jan-2025)
-
6.35mm
183mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate