Print Page
Image is for illustrative purposes only. Please refer to product description.
4,070 In Stock
Need more?
430 Delivery in 1-3 Business Days(US stock)
3640 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 10+ | $0.153 |
| 25+ | $0.142 |
| 50+ | $0.133 |
| 100+ | $0.123 |
| 250+ | $0.109 |
| 500+ | $0.093 |
| 1000+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS272(TE85L,F)
Newark Part No.10AK0522
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time1.6ns
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSC-61
No. of Pins4Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Reverse Recovery Time
1.6ns
Operating Temperature Max
125°C
No. of Pins
4Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Forward Surge Current
2A
Diode Case Style
SC-61
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate