Print Page
Image is for illustrative purposes only. Please refer to product description.
9,685 In Stock
Need more?
318 Delivery in 1-3 Business Days(US stock)
9367 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.532 |
| 25+ | $0.432 |
| 50+ | $0.352 |
| 100+ | $0.288 |
| 250+ | $0.239 |
| 500+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS306(TE85L,F)
Newark Part No.10AK0523
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time60ns
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-24
No. of Pins4Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Reverse Recovery Time
60ns
Operating Temperature Max
125°C
No. of Pins
4Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.2V
Forward Surge Current
2A
Diode Case Style
SOT-24
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate