Print Page
Image is for illustrative purposes only. Please refer to product description.
354 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 10+ | $0.174 |
| 25+ | $0.163 |
| 50+ | $0.153 |
| 100+ | $0.141 |
| 250+ | $0.124 |
| 500+ | $0.106 |
| 1000+ | $0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Capacitance
16pF
Reverse Voltage
15V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
To Be Advised
Forward Current Max
-
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate