Print Page
Image is for illustrative purposes only. Please refer to product description.

6,800 In Stock
Need more?
418 Delivery in 1-3 Business Days(US stock)
6382 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 10+ | $0.275 |
| 25+ | $0.187 |
| 50+ | $0.156 |
| 100+ | $0.130 |
| 250+ | $0.105 |
| 500+ | $0.087 |
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(T
Newark Part No.01AM1380
Technical Datasheet
Capacitance0.3pF
Diode ConfigurationSingle
Forward Current Max50mA
Resistance @ If1.1ohm
Reverse Voltage30V
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.5pF
Diode MountingSurface Mount
Forward Current50mA
Product Range-
Forward Voltage950mV
Power Dissipation-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.3pF
Forward Current Max
50mA
Reverse Voltage
30V
Diode Case Style
SOD-523
Diode Capacitance
0.5pF
Forward Current
50mA
Forward Voltage
950mV
SVHC
To Be Advised
Diode Configuration
Single
Resistance @ If
1.1ohm
Operating Temperature Max
125°C
No. of Pins
2 Pin
Diode Mounting
Surface Mount
Product Range
-
Power Dissipation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
