Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.019 |
| 10+ | $0.019 |
| 25+ | $0.019 |
| 50+ | $0.019 |
| 100+ | $0.019 |
| 250+ | $0.019 |
| 500+ | $0.019 |
| 1000+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1587-GR,LF(T
Newark Part No.10AK1266
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max120V
Collector Emitter Voltage Max PNP120V
Continuous Collector Current100mA
Power Dissipation200mW
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP200mW
Transition Frequency100MHz
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-323
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Continuous Collector Current
100mA
Continuous Collector Current NPN
-
Power Dissipation NPN
-
Transition Frequency
100MHz
DC Current Gain hFE Min
200hFE
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
120V
Power Dissipation
200mW
Continuous Collector Current PNP
100mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min PNP
200hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability