Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,959 In Stock
Need more?
889 Delivery in 1-3 Business Days(US stock)
1070 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 10+ | $0.238 |
| 25+ | $0.209 |
| 50+ | $0.178 |
| 100+ | $0.149 |
| 250+ | $0.131 |
| 500+ | $0.111 |
| 1000+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC4213-B(TE85L,F)
Newark Part No.10AK1272
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage Max NPN20V
Continuous Collector Current300mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN300A
Power Dissipation100mW
Continuous Collector Current PNP-
Power Dissipation NPN100mW
Power Dissipation PNP-
Transition Frequency30MHz
DC Current Gain hFE Min NPN350hFE
DC Current Gain hFE Min200hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-323
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN30MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
-
Power Dissipation
100mW
Power Dissipation NPN
100mW
Transition Frequency
30MHz
DC Current Gain hFE Min
200hFE
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency NPN
30MHz
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
20V
Continuous Collector Current
300mA
Continuous Collector Current NPN
300A
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
350hFE
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
125°C
Transition Frequency PNP
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate