Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
180 Delivery in 1-3 Business Days(US stock)
2320 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.629 |
| 25+ | $0.556 |
| 50+ | $0.494 |
| 100+ | $0.424 |
| 250+ | $0.372 |
| 500+ | $0.295 |
| 1000+ | $0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74AVC4T345FT(AJ)
Newark Part No.25AM4750
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74AVC4T345
IC Case / PackageTSSOP-B
No. of Pins16Pins
No. of Inputs / Bits4 Bits
No. of ElementsSingle
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number74345
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP-B
No. of Inputs / Bits
4 Bits
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Logic Family / Base Number
74AVC4T345
No. of Pins
16Pins
No. of Elements
Single
Supply Voltage Max
3.6V
Logic IC Base Number
74345
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate