Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74HC259D(BJ)
Newark Part No.
Re-Reel10AK3043
Cut Tape10AK3043
Your Part Number
Technical Datasheet
6,112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 10+ | $0.520 |
| 25+ | $0.435 |
| 50+ | $0.381 |
| 100+ | $0.328 |
| 250+ | $0.281 |
| 500+ | $0.246 |
| 1000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC259D(BJ)
Newark Part No.
Re-Reel10AK3043
Cut Tape10AK3043
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74HC259
Latch TypeAddressable
IC Output TypeCMOS
Propagation Delay22ns
Output Current25mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Transceiver
Latch Type
Addressable
Propagation Delay
22ns
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Logic Family / Base Number
74HC259
IC Output Type
CMOS
Output Current
25mA
Logic Case Style
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability