Print Page
Image is for illustrative purposes only. Please refer to product description.
294 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 10+ | $0.186 |
| 25+ | $0.172 |
| 50+ | $0.160 |
| 100+ | $0.155 |
| 250+ | $0.147 |
| 500+ | $0.145 |
| 1000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC4052D(BJ)
Newark Part No.08AK8502
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 6V
Supply Voltage Range2V to 6V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ135ohm
On Resistance Max240ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
74HC4052D(BJ) is a dual 4-channel analogue multiplexer/demultiplexer. It is fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal.
- Low power dissipation is 4.0µA maximum at (VCC = 6V, VEE = GND, Ta = 25°C)
- Low ON-resistance is 50 ohm typical at (VCC - VEE = 9V)
- Vcc supply voltage range from 2.0V to 6.0V
- ON-resistance is 180 ohm typical at (Ta = 25°C)
- Input/output leakage current is ±0.06µA maximum at (Ta = 25°C)
- Quiescent supply current is 4µA maximum at (Ta = 25°C)
- Control input capacitance is 5pF typical at (Ta = 25°C)
- Sine wave distortion is 0.025% typical at (RL = 10kohm, CL = 50pF, fIN = 1kHz)
- 120MHz maximum frequency response at (Ta = 25°C)
- Operating temperature range from -40°C to 125°C, SOIC16 package
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
2V to 6V
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
240ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
135ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 74HC4052D(BJ)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate