Print Page
Image is for illustrative purposes only. Please refer to product description.
2,490 In Stock
Need more?
214 Delivery in 1-3 Business Days(US stock)
2276 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.466 |
10+ | $0.381 |
25+ | $0.336 |
50+ | $0.299 |
100+ | $0.257 |
250+ | $0.225 |
500+ | $0.178 |
1000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX240FT(AJ)
Newark Part No.01AM1608
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74LCX240
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins20Pins
No. of Inputs / Bits1 Input
No. of ElementsOctal
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74240
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
TSSOP-B
No. of Pins
20Pins
No. of Elements
Octal
Supply Voltage Max
3.6V
Logic IC Base Number
74240
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LCX240
Logic Case Style
TSSOP-B
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate