Print Page
Image is for illustrative purposes only. Please refer to product description.
2,120 In Stock
Need more?
300 Delivery in 1-3 Business Days(US stock)
1820 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.344 |
| 25+ | $0.287 |
| 50+ | $0.240 |
| 100+ | $0.202 |
| 250+ | $0.172 |
| 500+ | $0.140 |
| 1000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC245FT(BJ,K)
Newark Part No.01AM1650
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74VHC245
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins20Pins
No. of Inputs / Bits1 Input
No. of ElementsOctal
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP-B
No. of Pins
20Pins
No. of Elements
Octal
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74VHC245
Logic Case Style
TSSOP-B
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate