Need more?
Quantity | Price |
---|---|
1+ | $0.806 |
10+ | $0.480 |
25+ | $0.413 |
50+ | $0.368 |
100+ | $0.323 |
250+ | $0.269 |
500+ | $0.226 |
1000+ | $0.202 |
Product Information
Product Overview
74VHC373FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high-speed CMOS octal D-type latch with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Low noise: VOLP = 0.8V (max)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 373 type
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time (LE-Q) is 4.9ns typ at (5.0 ±0.5V, CL=15pF, Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Technical Specifications
74VHC373
Tri State
8mA
TSSOP-B
2V
8bit
74373
125°C
-
To Be Advised
D Type
5ns
TSSOP-B
20Pins
5.5V
74VHC
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate