Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.542 |
10+ | $0.416 |
25+ | $0.347 |
50+ | $0.291 |
100+ | $0.244 |
250+ | $0.208 |
500+ | $0.170 |
1000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC4051AFT(BJ,K)
Newark Part No.30AK3693
Technical Datasheet
Logic Family / Base Number74VHC4051AFT
IC FunctionAnalog Multiplexer / Demultiplexer
Power Supply TypeSingle Supply
Logic TypeAnalogue Multiplexer / Demultiplexer
Supply Voltage Range2V to 5.5V
IC Case / PackageTSSOP
Line Configuration8:1
Supply Voltage Min2V
No. of Pins16Pins
No. of Channels8Channels
Supply Voltage Max5.5V
Logic Case StyleTSSOP
On Resistance Typ24ohm
On Resistance Max37ohm
Switch Configuration-
Logic IC Family74VHC
Logic IC Base Number744051
Mux / Demux Configuration-
InterfacesCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC4051AFT
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
Line Configuration
8:1
No. of Pins
16Pins
Supply Voltage Max
5.5V
On Resistance Typ
24ohm
Switch Configuration
-
Logic IC Base Number
744051
Interfaces
CMOS
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
IC Function
Analog Multiplexer / Demultiplexer
Logic Type
Analogue Multiplexer / Demultiplexer
IC Case / Package
TSSOP
Supply Voltage Min
2V
No. of Channels
8Channels
Logic Case Style
TSSOP
On Resistance Max
37ohm
Logic IC Family
74VHC
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate