Print Page
Image is for illustrative purposes only. Please refer to product description.

15,187 In Stock
Need more?
510 Delivery in 1-3 Business Days(US stock)
14677 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 10+ | $0.342 |
| 25+ | $0.234 |
| 50+ | $0.194 |
| 100+ | $0.163 |
| 250+ | $0.131 |
| 500+ | $0.109 |
| 1000+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCCS15S30,L3F(T
Newark Part No.09AK0948
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Forward Voltage Max400mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-963
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.5A
Forward Surge Current
5A
Diode Case Style
SOD-963
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
