Print Page
Image is for illustrative purposes only. Please refer to product description.
5,095 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.483 |
10+ | $0.407 |
25+ | $0.365 |
50+ | $0.323 |
100+ | $0.281 |
250+ | $0.248 |
500+ | $0.215 |
1000+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCMS10(TE12L,Q,M)
Newark Part No.08AK5592
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage40V
Forward Current1A
Forward Voltage550mV
Diode Capacitance50pF
Diode Case StyleSMD
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
1A
Diode Capacitance
50pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Reverse Voltage
40V
Forward Voltage
550mV
Diode Case Style
SMD
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability