Print Page
Image is for illustrative purposes only. Please refer to product description.
1,488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.240 |
10+ | $4.670 |
25+ | $4.360 |
50+ | $4.060 |
100+ | $3.760 |
250+ | $3.340 |
500+ | $3.080 |
1000+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDCL542L01(T,E(O
Newark Part No.75AK9772
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeHigh Speed Digital Isolator
Isolation Type-
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
- 4 channel standard DC digital isolator
- Logic output
- 200Mbps data rate
- Enable (low) control pin
- SOIC16-W package
- 2:2 number of inputs
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
110°C
Qualification
-
Supply Voltage Min
2.25V
IC Case / Package
WSOIC
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate