Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
1200 Delivery in 1-3 Business Days(US stock)
6800 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 10+ | $0.157 |
| 25+ | $0.096 |
| 50+ | $0.078 |
| 100+ | $0.066 |
| 250+ | $0.053 |
| 500+ | $0.041 |
| 1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOT-723
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate