Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K361R,LXGF(T
Newark Part No.01AM0625
Product RangeU-MOSVIII-H Series
6,134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 10+ | $0.567 |
| 25+ | $0.509 |
| 50+ | $0.461 |
| 100+ | $0.405 |
| 250+ | $0.366 |
| 500+ | $0.304 |
| 1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K361R,LXGF(T
Newark Part No.01AM0625
Product RangeU-MOSVIII-H Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.069ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.4W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSVIII-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.069ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
U-MOSVIII-H Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability