Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price | 
|---|---|
| 3000+ | $0.177 | 
| 6000+ | $0.154 | 
| 12000+ | $0.139 | 
| 18000+ | $0.127 | 
| 30000+ | $0.116 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$531.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L61NU,LF(T
Newark Part No.86AK6439
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.025ohm
Transistor Case StyleUDFN
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.025ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
UDFN
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SSM6L61NU,LF(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability