Print Page
Image is for illustrative purposes only. Please refer to product description.
6,665 In Stock
Need more?
800 Delivery in 1-3 Business Days(US stock)
5865 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.372 | 
| 10+ | $0.286 | 
| 25+ | $0.195 | 
| 50+ | $0.162 | 
| 100+ | $0.136 | 
| 250+ | $0.109 | 
| 500+ | $0.091 | 
| 1000+ | $0.075 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N44FE,LM(T
Newark Part No.09AK7992
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id100mA
Continuous Drain Current Id N Channel100mA
Continuous Drain Current Id P Channel100mA
Drain Source On State Resistance N Channel2.2ohm
Drain Source On State Resistance P Channel2.2ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
100mA
Continuous Drain Current Id P Channel
100mA
Drain Source On State Resistance P Channel
2.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
100mA
Drain Source On State Resistance N Channel
2.2ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate