Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N7002KFU,LXH(T
Newark Part No.03AM3068
Product RangeU-MOSVII-H Series
Technical Datasheet
2,775 In Stock
Need more?
400 Delivery in 1-3 Business Days(US stock)
2375 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.450 |
10+ | $0.346 |
25+ | $0.237 |
50+ | $0.196 |
100+ | $0.164 |
250+ | $0.132 |
500+ | $0.110 |
1000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N7002KFU,LXH(T
Newark Part No.03AM3068
Product RangeU-MOSVII-H Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel300mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeU-MOSVII-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
U-MOSVII-H Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
300mA
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate