Print Page
Image is for illustrative purposes only. Please refer to product description.
3,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $2.870 |
10+ | $2.530 |
25+ | $2.280 |
50+ | $2.040 |
100+ | $1.770 |
250+ | $1.520 |
500+ | $1.390 |
1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB62269FTG(O,EL)
Newark Part No.70AK3184
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.4A
Output Voltage24V
IC Case / PackageWQFN-EP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN
Product Overview
TB62269FTG(O,EL) is a bipolar stepping motor driver using a PWM chopper. It is fabricated with the BiCD process. Its internal voltage regulator allows control of the motor with a single VM power supply.
- Drive control is bipolar stepping motor at 1 chip/2-phase bipolar stepper+push-pull driver class
- PWM controlled constant-current drive, surface mounting
- Allows full, half and quarter, 1/8,1/16,1/32 step resolutions, number of pins are 48
- Low on-resistance of output stage transistor is low by using BiCD process
- High voltage and current, operating temperature range from -20 to 85℃
- Thermal shutdown (TSD, over-current shutdown (ISD) and power-on reset of VM power supply (POR)
- Built-in regulator allow to function with only VM power supply
- Able to customize PWM signal frequency by external resistance/capacitor
- Output voltage of 40V, output current of 1.8A
- P-WQFN48-0707-0.50-003 packaging
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
24V
No. of Pins
48Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
WQFN
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
WQFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate