Print Page
Image is for illustrative purposes only. Please refer to product description.
1,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.950 |
10+ | $2.600 |
25+ | $2.350 |
50+ | $2.100 |
100+ | $1.830 |
250+ | $1.570 |
500+ | $1.420 |
1000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S261FTG(O,EL)
Newark Part No.70AK3187
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.4A
Output Voltage24V
IC Case / PackageWQFN-EP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
24V
No. of Pins
48Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
WQFN
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
WQFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability