Print Page
Image is for illustrative purposes only. Please refer to product description.

1,419 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
1319 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.940 |
| 25+ | $2.650 |
| 50+ | $2.380 |
| 100+ | $2.070 |
| 250+ | $1.770 |
| 500+ | $1.620 |
| 1000+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TBD62064AFG(Z,EL) is a TBD62064A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 4 channel high current sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 1.5A/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = −40 to 85°C)
- COMMON pin voltage is 50V (Ta = -40 to 85°C, max)
- Clamp diode forward current is 1.25A (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = 0V, VOUT = 50V, Ta = 85°C)
- Turn on delay is 1.0μs (typ, VOUT = 50V, RL = 42ohm, CL = 15pF, Ta = 25°C)
- Turn off delay is 1.7μs (typ, VOUT = 50V, RL = 42ohm, CL = 15pF, Ta = 25°C)
- HSOP16-P-300-1.00 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
HSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
