Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.922 |
| 2000+ | $0.874 |
| 4000+ | $0.788 |
| 6000+ | $0.756 |
| 10000+ | $0.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$922.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TBD62083AFG(Z,EL) is a TBD62083A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 8 channel sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = −40 to 85°C)
- COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VOUT = 50V, Ta = 85°C, VIN = 0V)
- Turn on delay is 0.4μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 0.8μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- SOP18-P-375-1.27 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
SOP
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TBD62083AFG(Z,EL)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability