Print Page
Image is for illustrative purposes only. Please refer to product description.
955 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.390 |
| 25+ | $2.210 |
| 50+ | $2.030 |
| 100+ | $1.840 |
| 250+ | $1.650 |
| 500+ | $1.550 |
| 1000+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- TBD62304A series BiCD silicon monolithic integrated circuit
- 7-ch low active sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from -20 to VCC-3.5V (output on, IOUT = 100mA or more, VOUT = 2V)
- Output leakage current is 1.0μA (max, VOUT = 50V, Ta = 85°C, VIN = VCC = 5.5V)
- Consumption current (per ch) is 70μA (typ, VCC = 5.5V, VIN = 0V)
- Turn-on delay is 0.6μs (typ, VCC = 5.0V, VOUT = 50VRL = 125ohm, CL = 15pF)
- Turn-off delay is 0.6μs (typ, VCC = 5.0V, VOUT = 50VRL = 125ohm, CL = 15pF)
- P-SOP16-0410-1.27-002 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
5.5V
Output Voltage
50V
Driver Case Style
PSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability