Print Page
Image is for illustrative purposes only. Please refer to product description.
1,314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.110 |
| 25+ | $2.880 |
| 50+ | $2.640 |
| 100+ | $2.390 |
| 250+ | $2.150 |
| 500+ | $2.020 |
| 1000+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TBD62308AFG(Z,EL) is a BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 4 channel low active high current sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 1.5mA/ch (max, Ta = 25°C)
- Input voltage range from 0 to VCC-3.5V (output on, IOUT=100mA or upper, VOUT=2V, Ta = -40 to 85°C)
- COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = VCC, VOUT = 50Vm, Ta = 85°C)
- Clamp diode forward current is 1.25A at Ta = −40 to 85°C
- Turn on delay is 1.0μs (typ, VOUT = 50V, RL = 42ohm, CL = 15pF, VCC = 5.0V)
- Turn off delay is 2.0μs (typ, VOUT = 50V, RL = 42ohm, CL = 15pF, VCC = 5.0V)
- HSOP16-P-300-1.00 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
Supply Voltage Max
5.5V
Output Voltage
50V
Driver Case Style
HSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability