Print Page
Image is for illustrative purposes only. Please refer to product description.
830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.380 |
10+ | $2.100 |
25+ | $1.890 |
50+ | $1.690 |
100+ | $1.480 |
250+ | $1.270 |
500+ | $1.150 |
1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- TBD62381A series BiCD silicon monolithic integrated circuit
- 8-ch low ON resistance DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from 2.0 to 25V (output on, IOUT = 100mA or more, VOUT = 2V, Ta = −40 to 85°C)
- Output leakage current is 1.0μA (max, VOUT = 50V, Ta = 85°C, VIN = 0V, VCC = 5.5V)
- Consumption current is 60μA (max, VCC = VIN =5.5V, per ch)
- Turn on delay is 1.0μs (typ, VCC = 5.0V, VOUT = 50, VRL = 125ohm, CL = 15pF)
- Turn off delay is 1.0μs (typ, VCC = 5.0V, VOUT = 50, VRL = 125ohm, CL = 15pF)
- SSOP18-P-225-0.65 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
5.5V
Output Voltage
50V
Driver Case Style
SSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability