Print Page
Image is for illustrative purposes only. Please refer to product description.

1,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.350 |
| 25+ | $2.120 |
| 50+ | $1.900 |
| 100+ | $1.660 |
| 250+ | $1.420 |
| 500+ | $1.300 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TBD62786AFNG(Z,EL) is a TBD62786A series BiCD silicon monolithic integrated circuit. Each output has an internal clamp diode that clamps the back electromotive force generated in driving inductive loads.
- 8-ch low active source type DMOS transistor array
- High output voltage is 50V (max, Ta = 25°C), large output current is -500mA ( 1 ch, Ta=25°C)
- Input voltage range from -30 to -2.8V (IOUT = -100mA or more, VDS=2V, output on, Ta = -40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = 0V, VOUT = VGND = -50V, Ta = 85°C)
- Current consumption is 5mA (max, VIN = -2.8V, VGND = -50V, output OPEN, per 1 ch)
- Clamp diode leakage current is 1μA (max, VR = 50V, Ta = 85°C)
- Turn on delay is 0.2μs (typ, VOUT = VGND = -50V, RL = 160 ohm, CL = 15pF)
- Turn off delay is 2.0μs (typ, VOUT = VGND = -50V, RL = 160 ohm, CL = 15pF)
- SSOP18-P-225-0.65 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
2V
No. of Outputs
8Outputs
Output Current
-500mA
Product Range
-
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
SSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
