Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.713 |
10+ | $0.511 |
25+ | $0.460 |
50+ | $0.432 |
100+ | $0.404 |
250+ | $0.378 |
500+ | $0.362 |
1000+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4066BP(N,F)
Newark Part No.03AM3115
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
Supply Voltage Range3V to 18V
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ85ohm
On Resistance Max160ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC4066BP(N,F) is a quad bilateral switch. It contains four independent circuits of bidirectional switch. When control input CONT is set to “H” level, the impedance between input and output of the switch becomes low and when it is set to “L” level, the impedance becomes high. This can be applied for switching of analogue signals and digital signals.
- DC supply voltage range from 3 to 18V
- On-state resistance is 290 ohm typ (VDD = 5V, 25°C, 0 ≤ VIS ≤ VDD, RL = 10kohm)
- Quiescent supply current is 0.001μA typ (VDD= 5V, VIN = VSS, VDD, 25°C)
- Propagation delay time (control-OUT) is 55ns typ (VDD= 5V, RL = 1kohm, Ta = 25°C)
- Cutoff frequency -3dB is 30MHz typ (±5V, RL = 1kohm, CL = 15pF, Ta = 25°C)
- Total harmonic distortion is 0.03% typ (±5V, RL = 10kohm, f = 1kHz, Ta = 25°C)
- Crosstalk (control-OUT) is 200mV typ (VDD = 5V, RIN = 1kohm, ROUT = 10kohm, CL = 15pF)
- Input capacitance is 5pF typ (control input, Ta = 25°C)
- DIP14-P-300-2.54 package, operating temperature range from -40 to 85°C
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 18V
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
3V to 18V
No. of Pins
14Pins
On Resistance Typ
85ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate