Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC4066AF(EL,F)
Newark Part No.03AM3134
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
Supply Voltage Range2V to 12V
IC Case / PackageSOP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ45ohm
On Resistance Max80ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC74HC4066AF(EL,F) is a high-speed CMOS quad bilateral switch fabricated with silicon gate C²MOS technology. It consists of four independent high-speed switches capable of controlling either digital or analogue signals while maintaining the CMOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Power dissipation capacitance is 15pF typ (Ta = 25°C, CL = 50pF, input: tr = tf = 6ns)
- High noise immunity - VNIH = VNIL = 28% VCC (min)
- ON resistance is 96ohm typ (VIN = VIHC, 4.5V, Ta = 25°C)
- Sine wave distortion (T.H.D) is 0.05% typ (4.5V, fIN = 1kHz, VIN = 4Vp-p, at VCC = 4.5V, Ta = 25°C)
- Pin and function compatible with TC4066B series
- Supply voltage range from 2 to 12V, Control input current is ±100nA max at (VIN = VCC or GND)
- Quiescent supply current is 1.0μA max (6.0V, VIN = VCC or GND, Ta = 25°C)
- Crosstalk (control input to signal output) is 60mV typ (4.5V, RL = 600 ohm, CL = 50pF, Ta = 25°C)
- Control input current is ±100nA max (VIN = VCC or GND, Ta = 25°C)
- 14-pin SOP package, operating temperature range from -40°C to +85°C
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
2V to 12V
IC Case / Package
SOP
No. of Channels
4Channels
On Resistance Max
80ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
2V to 12V
No. of Pins
14Pins
On Resistance Typ
45ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate