Print Page
Image is for illustrative purposes only. Please refer to product description.

2,575 In Stock
Need more?
2566 Delivery in 1-3 Business Days(US stock)
9 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 10+ | $0.420 |
| 25+ | $0.349 |
| 50+ | $0.293 |
| 100+ | $0.246 |
| 250+ | $0.209 |
| 500+ | $0.171 |
| 1000+ | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75W56FK,LF(T
Newark Part No.03AM3142
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay680ns
Supply Voltage Range1.8V to 7V
Supply Voltage Range1.8V to 7V
IC Case / PackageSSOP
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output Type-
No. of Comparators2 Comparators
Response Time-
Product Overview
TC75W56FK,LF(T is a CMOS type general-purpose dual comparator capable of single power supply operation and using lower supply currents than the conventional bipolar comparators. Its push-pull output can connect directly to local IC’s such as TTL and CMOS circuits.
- Supply current is 20μA typ (VDD = 3V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8 to 7.0V (VSS = GND, Ta = 25°C)
- Wide common mode input voltage range from VSS to VDD - 0.9V
- Push-pull output circuit, low input bias current
- Common mode input voltage is 4.1V max (VDD = 5V, VSS = GND, Ta = 25°C)
- Input offset voltage is ±1mV typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Output voltage is 0.1V typ (Isink = 5.0mA, VDD = 5V, VSS = GND, Ta = 25°C)
- Response time is 60ns typ (over drive = 100mV, VDD = 5V, VSS = GND, Ta = 25°C)
- 8-pin SSOP8-P-0.50A package, operating temperature range from -40 to 85°C
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
680ns
Supply Voltage Range
1.8V to 7V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
1.8V to 7V
IC Case / Package
SSOP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
-
Response Time
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
