Print Page
Image is for illustrative purposes only. Please refer to product description.
4,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $4.360 |
10+ | $3.840 |
25+ | $3.520 |
50+ | $3.190 |
100+ | $2.770 |
250+ | $2.200 |
500+ | $2.090 |
1000+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B016FTG(Z,EL)
Newark Part No.14AM8171
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3A
Output Voltage40V
IC Case / PackageWQFN-EP
No. of Pins28Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
40V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
WQFN-EP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate