Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $2.870 |
25+ | $2.590 |
50+ | $2.310 |
100+ | $2.020 |
250+ | $1.730 |
500+ | $1.570 |
1000+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B041FNG(Z,EL)
Newark Part No.08AK7488
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2mA
Output Voltage18V
IC Case / PackageSSOP
No. of Pins30Pins
Supply Voltage Min6V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
3Outputs
Output Voltage
18V
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
115°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
2mA
IC Case / Package
SSOP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
SSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability