Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC78H611FNG(O,EL)
Newark Part No.
Re-Reel08AK7490
Cut Tape08AK7490
Your Part Number
Technical Datasheet
520 In Stock
Need more?
132 Delivery in 1-3 Business Days(US stock)
388 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.899 |
| 25+ | $0.810 |
| 50+ | $0.736 |
| 100+ | $0.617 |
| 250+ | $0.545 |
| 500+ | $0.474 |
| 1000+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78H611FNG(O,EL)
Newark Part No.
Re-Reel08AK7490
Cut Tape08AK7490
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage15V
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Two Phase Stepper
Output Current
800mA
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate