Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7MBL3126CFT(EL)
Newark Part No.01AM0793
Your Part Number
Technical Datasheet
188 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 10+ | $0.316 |
| 25+ | $0.293 |
| 50+ | $0.272 |
| 100+ | $0.253 |
| 250+ | $0.235 |
| 500+ | $0.218 |
| 1000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7MBL3126CFT(EL)
Newark Part No.01AM0793
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeSPST
On State Resistance Max27ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Product Range-
SVHCTo Be Advised
Product Overview
TC7MBL3126CFT(EL) is a low-voltage/low-capacitance CMOS 4bit bus switch. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. This device requires the output enable (active-low OE) input to be set low to place the output into a high impedance state, whereas the TC7MBL3126CFT requires the output enable (OE) input to be set low to place the output into the high impedance. All inputs are equipped with protection circuits against static discharge.
- AEC-Q100 qualified
- Power-down protection for inputs (active-low OE, OE and I/O)
- Supply voltage range from 1.65V to 3.6V
- ON-resistance is 13 ohm max at (VIS = 0V, IIS = 30mA, Ta = -40 to 125°C)
- Quiescent supply current is 40µA max at (VIN = VCC or GND, IOUT = 0A, Ta = -40 to 125°C)
- Input capacitance is 4pF typ at (VIN = 0V, Ta = 25°C)
- Power-OFF leakage current is 40µA max at (active-low OE, OE, A, B = 0 to 3.6V, Ta = -40 to 125°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14 package
Technical Specifications
No. of Channels
4Channels
Switch Type
SPST
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
SVHC
To Be Advised
Output Current
-
On State Resistance Max
27ohm
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate