Print Page
Image is for illustrative purposes only. Please refer to product description.

667 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.776 |
| 10+ | $0.634 |
| 25+ | $0.560 |
| 50+ | $0.500 |
| 100+ | $0.428 |
| 250+ | $0.376 |
| 500+ | $0.297 |
| 1000+ | $0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7QPB9306FT(TB,EL
Newark Part No.46AM3167
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeSPST
On State Resistance Max8ohm
IC Case / PackageTSSOP-B
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
SPST
IC Case / Package
TSSOP-B
Supply Voltage Min
1.65V
Product Range
-
Output Current
-
On State Resistance Max
8ohm
No. of Pins
14Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
