Print Page
Image is for illustrative purposes only. Please refer to product description.
2,860 In Stock
Need more?
452 Delivery in 1-3 Business Days(US stock)
2408 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.119 |
10+ | $0.080 |
25+ | $0.070 |
50+ | $0.065 |
100+ | $0.060 |
250+ | $0.054 |
500+ | $0.051 |
1000+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH14F,LJ(CT
Newark Part No.01AM0818
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-25
Logic Case StyleSOT-25
Product Range-
Logic IC FamilyTC7SH
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7SH14F,LJ(CT is a Schmitt inverter IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, input leakage current is ±0.1µA max at (VIN = 5.5V or GND)
- Supply voltage range from 2V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 5.5ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) package
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-25
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-25
Logic IC Family
TC7SH
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate